Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3-122-073

Schurter

Rewirable V-Lock Connector - Black - 18 AWG - 8.5mm Cable Guard - IEC 10A - UL/CSA 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
Rewirable V-Lock Connector - Black - 18 AWG - 8.5mm Cable Guard - IEC 10A - UL/CSA 15A
Search Keywords: 3122073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3-122-073
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Cable Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    3
  • Termination Method:
    Solder Lug3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
5
$6.412
25
$5.925
100
$4.916
250
$4.867
500
$4.742
1,000
$4.537
2,500
$4.491
5,000 +
$4.446
Click for Quote
Log in to unlock special pricing