Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3101.0035

Schurter

FPG3 Fuseholder 5x20 IP 40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
FPG3 Fuseholder 5x20 IP 40
Search Keywords: 31010035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3101.0035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    16 A
  • Voltage Rating:
    500VDC,500VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,334
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
10
$4.000
50
$2.607
300
$2.176
500
$2.088
1,000
$2.067
2,500
$2.046
5,000
$2.026
7,500 +
$2.006
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5