Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.1082.1

Schurter

MTG 1/2" VKA GE/ YELLOW- 8.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MTG 1/2" VKA GE/ YELLOW- 8.5
Search Keywords: 124110821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.1082.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    12.65mm x 12.65mm x 8.5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    2.5 N
  • Contact Rating @ Voltage:
    0.125@48VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
Minimum Order:
10
11 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
10
$5.20
50
$2.97
300
$2.46
500
$2.38
1,000
$2.34
2,500
$2.30
5,000
$2.27
7,500 +
$2.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5