Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.4225

Schurter

MSF 125 FUSE 2.5A F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MSF 125 FUSE 2.5A F
Search Keywords: 00344225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.4225
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature6209
  • Fuse Size:
    6.4 X 8.86191mm
  • Acting:
    Fast6186
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Thermoplastic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 12/16/24
Minimum Order:
100
Order Increment:
100
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
100
$1.56
300
$1.50
500
$1.45
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in to unlock special pricing