Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.4214

Schurter

MSF 125 FUSE 315mA F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MSF 125 FUSE 315mA F
Search Keywords: 00344214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.4214
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature6209
  • Fuse Size:
    6.4 X 8.86191mm
  • Acting:
    Fast6186
  • Current Rating:
    0.315 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Thermoplastic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
100
$1.62
300
$1.55
500
$1.50
1,000
$1.42
2,500
$1.38
5,000
$1.35
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in to unlock special pricing