Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.3430

Schurter

FST 6.3X32 FUSE 20A T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
FST 6.3X32 FUSE 20A T
Search Keywords: 00343430
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.3430
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in You may purchase in-stock quantity up to 60
Minimum Order:
100
Available in less than min:
60
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$2.981
100
$2.710
200
$2.570
400
$2.440
800 +
$2.320
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8020.5024
8020.5024
VIEW PRODUCT
SHT 6.3x32, 20 A, 400 VAC, Time-Lag T, Non-Resettable Fuse