Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.1526

Schurter

Fuse - Cartridge - Fast Acting - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Cartridge - Fast Acting - 10 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Search Keywords: 00341526
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.1526
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,487
Can Ship immediately
Minimum Order:
100
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
100
$0.3038
1,000
$0.2394
3,000
$0.2290
5,000
$0.2225
8,000
$0.2164
25,000
$0.2079
50,000 +
$0.2048
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5