Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.1518

Schurter

FSF 5X20 FUSE 1.6A F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FSF 5X20 FUSE 1.6A F
Search Keywords: 00341518
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.1518
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
On Order:
1,000   can ship 12/16/24
Minimum Order:
1000
Order Increment:
1000
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1,000
$0.2212
3,000
$0.2116
5,000
$0.2084
8,000
$0.2000
10,000
$0.1970
25,000
$0.1921
50,000 +
$0.1892
Click for Quote
Log in to unlock special pricing