Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.1515

Schurter

FSF 5X20 FUSE 800mA F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FSF 5X20 FUSE 800mA F
Search Keywords: 00341515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.1515
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase in-stock quantity up to 10
Manufacturer Stock:
1,000 can ship
Minimum Order:
1000
Available in less than min:
10
Order Increment:
1000
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
1
$0.2351
1,000
$0.2137
3,000
$0.2050
5,000
$0.2020
8,000
$0.1946
10,000
$0.1917
25,000
$0.1875
50,000 +
$0.1847
Click for Quote
Log in to unlock special pricing