Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.1513

Schurter

Fuse - Cartridge - Fast Acting - 500 mA - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Cartridge - Fast Acting - 500 mA - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series.
Search Keywords: 00341513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.1513
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,036
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1,000
$0.1804
3,000
$0.1776
5,000
$0.1758
8,000
$0.1741
10,000
$0.1723
25,000
$0.1706
50,000 +
$0.1689
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5