Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.1508

Schurter

FSF 5X20 FUSE 160mA F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FSF 5X20 FUSE 160mA F
Search Keywords: 00341508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.1508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.16 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in You may purchase in-stock quantity up to 49
Minimum Order:
50
Available in less than min:
49
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
1
$0.7150
50
$0.6500
250
$0.5452
1,000
$0.5045
3,000
$0.4630
5,000
$0.4561
8,000
$0.4492
10,000
$0.4425
15,000 +
$0.4359
Click for Quote
Log in to unlock special pricing