Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0033.4032

Schurter

VOLTAGE SELECTOR SWM 3POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
VOLTAGE SELECTOR SWM 3POS
Search Keywords: 00334032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0033.4032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    3 Position
  • Pole Throw Configuration:
    SP3T
  • Actuator Style:
    Slotted Spindle
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    10@250VAC A
  • Terminal Type:
    Solder
  • Angle of Throw:
    60 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
On Order:
200   can ship 3/24/25
Minimum Order:
5
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
5
$14.88
25
$13.48
50
$12.88
100
$12.33
250
$11.82
500
$11.50
1,000 +
$11.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5