Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0031.8211

Schurter

Fuseholder - PCB Mount - Open Design - 250V - 10A - 5 x 20mm - Solder - Screw / Rivet / Through Hole - IP20.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
Fuseholder - PCB Mount - Open Design - 250V - 10A - 5 x 20mm - Solder - Screw / Rivet / Through Hole - IP20.
Search Keywords: 00318211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.8211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Snap-In
  • Current Rating:
    10 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,910
Can Ship immediately
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
100
$0.760
300
$0.617
1,000
$0.590
2,500
$0.556
5,000
$0.541
7,500
$0.527
10,000
$0.519
15,000 +
$0.511
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5