Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0031.3901

Schurter

Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC3.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC3.
Search Keywords: 00313901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.3901
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder6184
  • Mounting:
    Panel Mount6175
  • Termination Type:
    Solder Lug6183
  • Current Rating:
    106170A@(CSA/UL),106170A@VDE
  • Voltage Rating:
    2506185VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
5
$4.39
50
$3.56
100
$3.51
300
$3.31
500
$3.12
1,000
$3.08
2,500
$2.96
5,000 +
$2.92
Click for Quote
Log in to unlock special pricing