Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0031.3558

Schurter

FAB FUSEHOLDER 5X20 IP 40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FAB FUSEHOLDER 5X20 IP 40
Search Keywords: 00313558
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.3558
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder6184
  • Mounting:
    Through Hole6175
  • Termination Type:
    Pin6183
  • Current Rating:
    126170A@UL,106170A@VDE
  • Voltage Rating:
    2506185VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Ships today, if you order in
Minimum Order:
5
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$5.61
50
$4.56
100
$4.36
300
$4.17
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5