Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0031.1804

Schurter

FEU FUSEHOLDER 6.3X32 IP 40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FEU FUSEHOLDER 6.3X32 IP 40
Search Keywords: 00311804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.1804
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    20A@UL,10A@VDE
  • Voltage Rating:
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
5
11 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
5
$4.79
50
$3.89
100
$3.83
300
$3.61
500
$3.41
1,000
$3.36
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5