Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0001.2510

Schurter

Fuse - Cartridge - Time Delay - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Cartridge - Time Delay - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
Search Keywords: 00012510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0001.2510
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,309
Ships today, if you order in
Minimum Order:
40
Order Increment:
20
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
40
$0.5596
500
$0.4547
1,000
$0.4343
2,500
$0.4157
5,000
$0.3986
7,500
$0.3926
10,000
$0.3868
15,000 +
$0.3810
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5