Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Industrial Pressure Sensor 23psi to 65psi Differential

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Pressure Sensor 23psi to 65psi Differential
Search Keywords: range of product:Square D Pumptrol, pressure sensor name:9013FR, pressure sensor size:65 psi (23...65 psi), value of setting:35...20 psi, electrical circuit type:power circuit, product specific application:control electrically driven water pumps, quantity per set:1, type of packing:individual
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider-Square D
  • Part No:
    9013FRG2J70
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032200000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Liquid
  • Output Voltage:
    NO-DPST Switch
  • Mounting:
    Screw
  • Operating Temperature:
    -36 to 125 °C
  • Dimension:
    71 x 95 x 96 mm
  • Device Pressure Type:
    Pressure Switch
  • Operating Pressure Range:
    23 to 65 psi
  • Accuracy:
    ±3 %
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    Screw Terminals
  • Port Size:
    N/A
  • Port Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$116.73
5
$39.90
10
$38.14
25
$36.53
50
$34.12
100 +
$33.25
Click for Quote
Log in to unlock special pricing