Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 5.25KOhm 2ADC/0.6AAC DPDT (22.7x27.9x14.4)mm THT Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 5.25KOhm 2ADC/0.6AAC DPDT (22.7x27.9x14.4)mm THT Miniature Relay
Search Keywords: W60HE2S48DC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W60HE2S-48DC
  • Alias/AKA:
    60HE2S-48DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Coil Current:
    9.14 mA
  • Coil Resistance:
    5.25 KOhm
  • Dimension:
    22.7 x 27.9 x 14.4 mm
  • Operating Temperature:
    -35 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    DPDT
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    2DC,0.6AC A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 648
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$33.902
10
$26.679
25
$18.530
50
$17.568
100
$16.411
250
$15.879
500 +
$11.392
Click for Quote
Log in to unlock special pricing