Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 5.25KOhm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 5.25KOhm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay
Search Keywords: W60HE1S48DC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W60HE1S-48DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -35 to 70 °C
  • Dimension:
    15.2 x 27.9 x 14.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.14 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
9 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
1
$27.896
10
$21.952
25
$15.529
50
$15.249
100
$14.209
250
$13.505
500 +
$9.382
Click for Quote
Log in to unlock special pricing