Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 70Ohm 40A DPST-NO (63.5x61.7x57.15)mm Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 70Ohm 40A DPST-NO (63.5x61.7x57.15)mm Power Relay
Search Keywords: W199X7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W199X-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    40 A
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
9 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1
$51.83
5
$49.50
10
$41.92
30
$40.31
60
$38.29
120
$36.87
270 +
$36.30
Click for Quote
Log in to unlock special pricing
Older Equivalent
W99X-7
W99X-7
VIEW PRODUCT
Electromechanical Relay 12VDC 70Ohm 40A DPST-NO (63.5x61.7x57.15
CUSTOMERS ALSO BOUGHT
5