Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Search Keywords: W117DIP11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W117DIP-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Maximum AC Switching Voltage:
    60 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.574
25
$4.601
100
$4.103
250
$3.820
500
$2.647
1,000
$2.559
2,500
$2.477
5,000 +
$2.437
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
W171DIP-23
W171DIP-23
VIEW PRODUCT
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry