Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 16mA 32V DC-IN 10A 280V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 16mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: SSR210DINDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    SSR210DIN-DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    10 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw,Din-Rail
  • Circuit Arrangement:
    N/A
  • Contact Form:
    2 Form C
  • Termination Style:
    PC Pin
  • Dimension:
    30 x 80.97(Max) x 115(Max) mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$148.90
3
$146.67
5
$132.00
8
$115.50
10 +
$113.19
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
SSR220DIN-AC22
SSR220DIN-AC22
VIEW PRODUCT
Relay SSR 16mA 32V DC-IN 10A 280V AC-OUT 4-Pin