Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay
Search Keywords: KHS17D1224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    KHS-17D12-24
  • Alias/AKA:
    782XDXH21-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Control Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    36.9 mA
  • Coil Resistance:
    650 Ohm
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$183.00
5
$179.00
10
$177.00
25
$165.00
100 +
$143.00
Click for Quote
Log in to unlock special pricing