Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time Delay Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time Delay Relay
Search Keywords: 821TD10HUNI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    821TD10H-UNI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    DIN Rail
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    12 to 240 V
  • AC Coil Voltage:
    12 to 240 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    15 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 240h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$111.00
5
$109.27
10
$104.06
20
$101.35
50
$98.64
80
$97.16
250 +
$95.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5