Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MINIATURE CONTROL RELAY, 4PDT, 3A, COIL: 12VDC, FULL-FEATURE COVER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MINIATURE CONTROL RELAY, 4PDT, 3A, COIL: 12VDC, FULL-FEATURE COVER
Search Keywords: 792XDX3M4L12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    792XDX3M4L-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Control Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Coil Current:
    75 mA
  • Coil Resistance:
    160 Ohm
  • Dimension:
    27.9 x 21 mm
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$16.31
25
$13.16
50
$12.75
120
$12.36
360
$11.92
600
$11.80
1,080 +
$11.68
Click for Quote
Log in to unlock special pricing
Older Equivalent
782XDX3M4L-12D
782XDX3M4L-12D
VIEW PRODUCT
Electromechanical Relay 12VDC 160Ohm 3A 4PDT (27.9x21)mm Socket
CUSTOMERS ALSO BOUGHT
5