Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT Plug-In Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT Plug-In Control Relay
Search Keywords: 792XDX3C120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    792XDX3C-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Control Relay
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    4.43 KOhm
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
9 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
10
$9.77
30
$9.47
50
$9.04
100
$8.78
250
$8.30
500
$8.08
1,000 +
$7.96
Click for Quote
Log in to unlock special pricing