Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 180Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 180Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
Search Keywords: 78ARPCX3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    78ARPCX-3
  • Alias/AKA:
    W78ARPCX-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    180 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$9.564
25
$5.805
50
$5.176
100
$4.992
250
$4.819
500
$3.237
1,000
$3.188
2,500 +
$3.082
Click for Quote
Log in to unlock special pricing
Older Equivalent
W78ARPCX-3
W78ARPCX-3
VIEW PRODUCT
Electromechanical Relay 24VAC 180Ohm 12ADC/15AAC DPDT (27.9x21x3