Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Search Keywords: 788XCXRC110D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    788XCXRC-110D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110,125 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for out of Stock Qty:
15
9 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
1
$30.85
5
$24.44
10
$21.35
15
$19.53
30
$18.93
45
$18.74
60 +
$18.17
Click for Quote
Log in to unlock special pricing
Older Equivalent
A283XCXC-125D
A283XCXC-125D
VIEW PRODUCT
Relay - 15A - Plug-In - 125VDC.
Possible Replacement
Electromechanical Relay 110/125VDC 10KOhm 16A 3PDT (35.4x34.9)mm Socket Power Relay
In Stock:
4
Minimum Order:
5