Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
Search Keywords: 782XBXCT24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    782XBXCT-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    650 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,386
Can Ship immediately
Minimum Order:
10
Order Increment:
10
9 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
10
$10.57
30
$10.45
50
$10.35
100
$10.24
250
$10.14
500
$10.04
1,000 +
$9.94
Click for Quote
Log in to unlock special pricing
Older Equivalent
78RPCX-3
78RPCX-3
VIEW PRODUCT
Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x3
CUSTOMERS ALSO BOUGHT
5