Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
Search Keywords: 782XBXC24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    782XBXC-24D
  • Alias/AKA:
    W782XBXC-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    650 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,345
Ships today, if you order in
On Order:
50   can ship 12/16/24
Minimum Order:
10
Order Increment:
10
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
10
$13.67
30
$13.28
50
$12.29
100
$10.98
250
$10.36
500
$10.17
1,000 +
$10.06
Click for Quote
Log in to unlock special pricing
Older Equivalent
78RCSX-8
78RCSX-8
VIEW PRODUCT
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm S
CUSTOMERS ALSO BOUGHT
5