Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay SPDT 20A 220/230VAC 15KOhm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPDT 20A 220/230VAC 15KOhm Plug-In
Search Keywords: 781XAXC240A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    781XAXC-240A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    220,230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    20 A
  • Mounting:
    Connector
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.964
50
$5.332
100
$5.143
250
$4.796
500
$4.637
1,000
$4.487
2,500
$4.415
5,000 +
$4.209
Click for Quote
Log in to unlock special pricing
Older Equivalent
788XAXC3-240A
788XAXC3-240A
VIEW PRODUCT
Electromechanical Relay SPDT 20A 220/230VAC 15KOhm Plug-In