Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 17mA 30V DC-IN 3A 280V AC-OUT 4-Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 17mA 30V DC-IN 3A 280V AC-OUT 4-Pin SIP
Search Keywords: 70S205C03V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    70S2-05-C-03-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    3 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    43.2 x 10.2 x 26.4 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$25.586
10
$20.134
25
$14.248
50
$13.991
100
$13.037
250
$12.391
500 +
$8.595
Click for Quote
Log in to unlock special pricing