Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Relay Socket SKT 8 POS Screw ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
Search Keywords: 70750E81
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    70-750E8-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
10
$13.99
30
$11.62
50
$10.19
100
$9.62
250
$9.42
500
$9.33
1,000 +
$9.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5