Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay
Search Keywords: 60HE1S5DC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    60HE1S-5DC
  • Alias/AKA:
    W60HE1S-5DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -35 to 70 °C
  • Dimension:
    15.2 x 27.9 x 14.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    66.7 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$26.466
10
$20.827
25
$14.733
50
$14.467
100
$13.480
250
$12.812
500 +
$8.901
Click for Quote
Log in to unlock special pricing
Older Equivalent
W60HE1S-5DC
W60HE1S-5DC
VIEW PRODUCT
Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm TH