Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords: 389FXCXC124D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    389FXCXC1-24D
  • Alias/AKA:
    W389FXCXC1-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,172
Ships today, if you order in
Manufacturer Stock:
3,750 can ship
8 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$33.36
5
$30.78
10
$27.26
30
$26.99
50
$26.72
100
$24.14
250 +
$23.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5