Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110/120VAC 1.7KOhm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 1.7KOhm 25A SPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 389ACX4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    389ACX-4
  • Alias/AKA:
    W389ACX-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 65 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$36.75
8 +
$29.78
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
389FXAXC1-120A
389FXAXC1-120A
VIEW PRODUCT
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC SPDT (73.