Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPDT - 120VAC - 50A - (79.2x63.5x58.67)mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT - 120VAC - 50A - (79.2x63.5x58.67)mm.
Search Keywords: 199APX14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    199APX-14
  • Alias/AKA:
    W199APX-14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • AC Coil Voltage:
    120 V
  • Contact Arrangement:
    DPDT
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$82.96
5
$67.63
10
$57.11
30
$55.35
60
$54.80
120
$54.25
270 +
$53.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5