Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Search Keywords: 107DIP8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    107DIP-8
  • Alias/AKA:
    W107DIP-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    120 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    N/A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,064
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.05
25
$8.18
50
$7.80
100
$7.56
250
$7.14
500
$6.94
1,000 +
$6.83
Click for Quote
Log in to unlock special pricing