Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RS614-1-02

Schaffner EMC

Differential Mode Choke Wirewound 120uH 1KHz 1A 200mOhm DCR Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Differential Mode Choke Wirewound 120uH 1KHz 1A 200mOhm DCR Pin
Search Keywords: RS614102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    RS614-1-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    120 uH
  • Type:
    Differential Mode Choke
  • Impedance:
    N/A
  • Lead Pitch:
    10 mm
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    200(Typ) mOhm
  • Maximum DC Current:
    1(Typ) A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$6.117
25
$4.468
50
$3.239
125
$2.862
250
$2.801
375
$2.773
500 +
$2.743
Click for Quote
Log in to unlock special pricing