Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RN214-4-02-1M5

Schaffner EMC

Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
Search Keywords: RN2144021M5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    RN214-4-02-1M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Configuration:
    Dual
  • Family:
    RN
  • Attenuation:
    N/A
  • Impedance:
    N/A
  • Dimension:
    15.8mm x 23.3mm x 25.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,640
Ships today, if you order in
Minimum Order:
25
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
25
$1.537
250
$1.244
500
$1.161
1,000
$1.083
2,500
$1.063
5,000
$1.053
7,500
$1.042
10,000 +
$1.032
Click for Quote
Log in to unlock special pricing
Possible Replacement
Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
In Stock:
9
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5