Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4Term. PC Pin Thru-Hole
Search Keywords: IT246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    IT246
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Maximum DCR Secondary Side:
    1.1 Ohm
  • High Potential:
    N/A
  • Maximum DCR Primary Side:
    2.1 Ohm
  • Dimension:
    16.7 x 17.6 x 11.3 mm
  • Family:
    IT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$6.53
10
$6.43
25
$6.34
50
$6.24
100
$4.68
150
$4.37
200 +
$4.28
Click for Quote
Log in to unlock special pricing