Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1:1 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 7pF 6 Terminal PC Pin Thru-Hole
Search Keywords: IT242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    IT242
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Maximum DCR Primary Side:
    0.75 Ohm
  • Family:
    IT
  • Lead Style:
    PC Pin
  • Dimension:
    16.7mm x 17.6mm x 11.3mm
  • High Potential:
    N/A
  • Maximum DCR Secondary Side:
    0.75 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$5.857
50
$4.718
200
$4.224
400
$4.182
600
$4.078
1,000
$4.037
2,600
$3.997
5,000 +
$3.957
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5