Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN9222-15-06

Schaffner EMC

IEC Filter - 0.1 µF - 250 VAC - EMI - RFI - 15 A - Quick Connect - 75 µH.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
IEC Filter - 0.1 µF - 250 VAC - EMI - RFI - 15 A - Quick Connect - 75 µH.
Search Keywords: FN92221506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN9222-15-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,147
Ships today, if you order in
Manufacturer Stock:
120 can ship
Minimum Order:
5
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$8.062
25
$6.789
120
$6.013
360
$5.512
600
$4.673
1,080
$4.627
2,520
$4.580
5,040 +
$4.534
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5