Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN9222-10-06

Schaffner EMC

IEC Filter - 250 VAC - EMI - RFI - 11.6 A - Quick Connect - 225 µH.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
IEC Filter - 250 VAC - EMI - RFI - 11.6 A - Quick Connect - 225 µH.
Search Keywords: FN92221006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN9222-10-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
1,161   can ship 1/16/25
Minimum Order:
5
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$7.37
25
$4.59
120
$4.27
360
$4.14
600
$4.07
1,080
$3.98
2,520
$3.81
5,040 +
$3.76
Click for Quote
Log in to unlock special pricing
Older Equivalent
FN323B-10-05
FN323B-10-05
VIEW PRODUCT
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
CUSTOMERS ALSO BOUGHT
5