Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN660-16-03

Schaffner EMC

Power Line Filter 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Search Keywords: FN6601603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN660-16-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    54 x 40.3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$169.02
13
$61.84
25
$39.54
38
$30.91
50 +
$30.31
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 650 µH - 0.33 µF.
In Stock:
49
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5