Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN351H-64-33

Schaffner EMC

Power Line Filter General Purpose EMC 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter General Purpose EMC 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
Search Keywords: FN351H6433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN351H-64-33
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    64 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    150 x 250 x 65 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 12/25/24
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$336.76
3
$331.71
5
$326.74
10 +
$321.84
Click for Quote
Log in to unlock special pricing
Older Equivalent
FN351-64-33
FN351-64-33
VIEW PRODUCT
Power Line Filter 0Hz to 60Hz 64A 440VAC Terminal Block Flange M