Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN3288-25-33-C26-R65

Schaffner EMC

3 Phase Slim Book Style High Performance Line Filter 480VAC - 25A - STB Terminal 33 - Cy 1.5uF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3 Phase Slim Book Style High Performance Line Filter 480VAC - 25A - STB Terminal 33 - Cy 1.5uF
Search Keywords: FN32882533C26R65
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN3288-25-33-C26-R65
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$154.81
2
$152.48
4
$150.20
6
$147.94
7 +
$145.73
Click for Quote
Log in to unlock special pricing
Older Equivalent
FN258-30-33
FN258-30-33
VIEW PRODUCT
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block
Possible Replacement
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
In Stock:
9
Minimum Order:
1