Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN3258-55-34

Schaffner EMC

Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
Search Keywords: FN32585534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN3258-55-34
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    55 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Terminal Block
  • Dimension:
    85mm x 298mm x 90 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 2/24/25
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$244.46
3
$238.48
6
$234.97
12
$232.62
18 +
$230.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5