Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN3025HL-30-71

Schaffner EMC

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: FN3025HL3071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner EMC
  • Part No:
    FN3025HL-30-71
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Chassis Mount/DIN Rail
  • Maximum Voltage Rating:
    520 VAC
  • Maximum Current Rating:
    30 A
  • Operating Frequency:
    0 to 60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Wire Lead
  • Dimension:
    150mm x 50mm x 78 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
10 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$111.24
5
$109.50
10
$108.41
20
$107.32
50
$106.25
80
$105.19
250 +
$104.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5